MCP47CMB21-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 120
Unit Price: ¥325.00000
Datasheet
12 Bit Digital to Analog Converter 1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMB21-E/MG

DigiKey Part Number
MCP47CMB21-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP47CMB21-E/MG
Description
IC DAC 12BIT V-OUT 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
Yes
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1, ±1
Architecture
Current Source
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
240¥272.02500¥65,286
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥272.02500
Unit Price with JCT:¥299.22750