



KUHP-11DT1-12 | |
|---|---|
DigiKey Part Number | PB847-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11DT1-12 |
Description | RELAY GEN PURPOSE DPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KUHP-11DT1-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,774.00000 | ¥5,774 |
| 10 | ¥5,142.10000 | ¥51,421 |
| 25 | ¥4,910.12000 | ¥122,753 |
| 50 | ¥4,741.42000 | ¥237,071 |
| 100 | ¥4,578.44000 | ¥457,844 |
| 250 | ¥4,371.41200 | ¥1,092,853 |
| Unit Price without JCT: | ¥5,774.00000 |
|---|---|
| Unit Price with JCT: | ¥6,351.40000 |


