
MCP23S17T-E/SO | |
|---|---|
DigiKey Part Number | MCP23S17T-E/SOTR-ND - Tape & Reel (TR) MCP23S17T-E/SOCT-ND - Cut Tape (CT) MCP23S17T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23S17T-E/SO |
Description | IC XPNDR 10MHZ SPI 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S17T-E/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥280.00000 | ¥280 |
| 25 | ¥232.20000 | ¥5,805 |
| 100 | ¥212.31000 | ¥21,231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ¥212.31250 | ¥339,700 |
| Unit Price without JCT: | ¥280.00000 |
|---|---|
| Unit Price with JCT: | ¥308.00000 |
















