
LXZ1000-23-13 | |
|---|---|
DigiKey Part Number | 150-LXZ1000-23-13-ND |
Manufacturer | |
Manufacturer Product Number | LXZ1000-23-13 |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1V 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Capacitance @ Vr, F | 0.3pF @ 500mV, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥821.05000 | ¥410,525 |
| Unit Price without JCT: | ¥821.05000 |
|---|---|
| Unit Price with JCT: | ¥903.15500 |

