TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3 View 2

LX8383-00CV

DigiKey Part Number
150-LX8383-00CV-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8383-00CV
Description
IC REG LIN POS ADJ 7.5A TO247-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 7.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.