
LX7309ILQ | |
|---|---|
DigiKey Part Number | 150-LX7309ILQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX7309ILQ |
Description | IC REG CTRLR MULT TOPOLOGY 24QFN |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Boost, Buck-Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.6V ~ 20V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

