Interface 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC47M107S-MS

DigiKey Part Number
LPC47M107S-MS-ND
Manufacturer
Manufacturer Product Number
LPC47M107S-MS
Description
IC INTERFACE SPECIALIZED 100QFP
Customer Reference
Detailed Description
Interface 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
LPC47M107S-MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
-
Interface
LPC
Voltage - Supply
3.3V
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.