
LE9541DUQC | |
|---|---|
DigiKey Part Number | LE9541DUQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9541DUQC |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 40-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | ¥410.52449 | ¥1,005,785 |
| Unit Price without JCT: | ¥410.52449 |
|---|---|
| Unit Price with JCT: | ¥451.57694 |

