LAN9255-V/ZMX018 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 233
Unit Price: ¥2,846.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 13
Unit Price: ¥2,974.00000
Datasheet
Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9255-V/ZMX018

DigiKey Part Number
150-LAN9255-V/ZMX018-ND
Manufacturer
Manufacturer Product Number
LAN9255-V/ZMX018
Description
IC ETHERCAT SLAVE CONTROLLER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LAN9255-V/ZMX018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
Bus, RMII, USB
Standards
IEEE 802.3, USB 2.0, 100 Base-TX PHY
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,782.00000¥2,782
25¥2,317.20000¥57,930
100¥2,239.22000¥223,922
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,782.00000
Unit Price with JCT:¥3,060.20000