
LAN8720A-CP-TR-ABC | |
|---|---|
DigiKey Part Number | LAN8720A-CP-TR-ABCTR-ND - Tape & Reel (TR) LAN8720A-CP-TR-ABCCT-ND - Cut Tape (CT) LAN8720A-CP-TR-ABCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8720A-CP-TR-ABC |
Description | IC TRANSCEIVER FULL 2/2 24SQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full MII, RMII 24-SQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8720A-CP-TR-ABC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 25 | ¥142.64000 | ¥3,566 |
| 100 | ¥136.84000 | ¥13,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥136.84160 | ¥684,208 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |







