
JANTXV1N6111US | |
---|---|
DigiKey Part Number | 1086-2886-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6111US |
Description | TVS DIODE 12.2VWM 23.42VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 23.42V Clamp 21.28A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6111US Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.2V | |
Voltage - Breakdown (Min) | 14.44V | |
Voltage - Clamping (Max) @ Ipp | 23.42V | |
Current - Peak Pulse (10/1000µs) | 21.28A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥3,241.54000 | ¥324,154 |
Unit Price without JCT: | ¥3,241.54000 |
---|---|
Unit Price with JCT: | ¥3,565.69400 |