JANS1N6343US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2,104.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2,129.75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥9,157.63000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥9,179.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥7,142.35000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥7,163.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2,290.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2,312.22000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥81,672.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥81,695.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥81,672.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥81,695.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥25,545.50000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥6,661.30000
Datasheet
Zener Diode 62 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6343US

DigiKey Part Number
JANS1N6343US-ND
Manufacturer
Manufacturer Product Number
JANS1N6343US
Description
DIODE ZENER 62V 500MW SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥25,522.32000¥1,276,116
Unit Price without JCT:¥25,522.32000
Unit Price with JCT:¥28,074.55200