JANHCA1N758A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 389
Unit Price: ¥337.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥313.49203
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥336.71782
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥802.80588
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥802.80588
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥831.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥831.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥746.41060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥769.63014
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥933.84298
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥955.40678
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥938.81667
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,866.01653
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,889.24370
Datasheet
Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N758A

DigiKey Part Number
150-JANHCA1N758A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N758A
Description
DIODE ZENER 10V 500MW DO204AH
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥1,177.67000¥117,767
Manufacturers Standard Package
Unit Price without JCT:¥1,177.67000
Unit Price with JCT:¥1,295.43700