
JAN1N6163A | |
|---|---|
DigiKey Part Number | 1086-2255-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6163A |
Description | TVS DIODE 56VWM 103.1VC C AXIAL |
Customer Reference | |
Detailed Description | 103.1V Clamp 14.5A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6163A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 56V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103.1V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,298.94000 | ¥229,894 |
| Unit Price without JCT: | ¥2,298.94000 |
|---|---|
| Unit Price with JCT: | ¥2,528.83400 |


