
IPS15C-SO-G-LF-TR | |
|---|---|
DigiKey Part Number | 150-IPS15C-SO-G-LF-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | IPS15C-SO-G-LF-TR |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66% | |
Frequency - Switching | 80kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

