Similar

EVB-SEC1212-DEV | |
|---|---|
DigiKey Part Number | EVB-SEC1212-DEV-ND |
Manufacturer | |
Manufacturer Product Number | EVB-SEC1212-DEV |
Description | EVAL BOARD FOR SEC1212 |
Customer Reference | |
Detailed Description | SEC1212 - Smart Card Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Smart Card | |
Embedded | - | |
Utilized IC / Part | SEC1212 | |
Primary Attributes | - | |
Secondary Attributes | SPI/USB Interface(s) | |
Contents | Board(s) | |
Note | - |

