
EVB-LAN7500-LC | |
|---|---|
DigiKey Part Number | 638-1105-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN7500-LC |
Description | EVAL BOARD FOR LAN7500 |
Customer Reference | |
Detailed Description | LAN7500 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | LAN7500 | |
Primary Attributes | USB 2.0 to 10/100/1000 Ethernet Controller | |
Secondary Attributes | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab Compliant | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

