
SST26VF016B-80E/MF | |
---|---|
DigiKey Part Number | SST26VF016B-80E/MF-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF016B-80E/MF |
Description | IC FLASH 16MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
294 | ¥364.23469 | ¥107,085 |
Unit Price without JCT: | ¥364.23469 |
---|---|
Unit Price with JCT: | ¥400.65816 |