dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 16KB (16K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 16KB (16K x 8) FLASH 20-SSOP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ16GP101-I/SS

DigiKey Part Number
DSPIC33FJ16GP101-I/SS-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ16GP101-I/SS
Description
IC MCU 16BIT 16KB FLASH 20SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 16KB (16K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ16GP101-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
16 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥486.00000¥486
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥486.00000
Unit Price with JCT:¥534.60000