


DSPIC33EP512GM310T-I/PF | |
|---|---|
DigiKey Part Number | 150-DSPIC33EP512GM310T-I/PFTR-ND - Tape & Reel (TR) 150-DSPIC33EP512GM310T-I/PFCT-ND - Cut Tape (CT) 150-DSPIC33EP512GM310T-I/PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512GM310T-I/PF |
Description | IC MCU 16BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | I2C, IrDA, LINbus, QEI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Data Converters | A/D 49x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,539.00000 | ¥1,539 |
| 25 | ¥1,411.56000 | ¥35,289 |
| 100 | ¥1,280.50000 | ¥128,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,280.51100 | ¥1,280,511 |
| Unit Price without JCT: | ¥1,539.00000 |
|---|---|
| Unit Price with JCT: | ¥1,692.90000 |

