Direct

DSPIC30F4013T-20E/PT | |
|---|---|
DigiKey Part Number | DSPIC30F4013T20EP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F4013T-20E/PT |
Description | IC MCU 16BIT 48KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 48KB (16K x 24) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F4013T-20E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 20 MIPS | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |


