Parametric Equivalent

DSC6111ML2B-048.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6111ML2B-048.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6111ML2B-048.0000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥164.00000 | ¥164 |
| 10 | ¥160.70000 | ¥1,607 |
| 50 | ¥158.20000 | ¥7,910 |
| 1,000 | ¥153.59600 | ¥153,596 |
| Unit Price without JCT: | ¥164.00000 |
|---|---|
| Unit Price with JCT: | ¥180.40000 |


