Parametric Equivalent
Parametric Equivalent

DSC6111ML2B-048.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6111ML2B-048.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6111ML2B-048.0000 |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6011ML2B-048.0000T | Microchip Technology | 0 | 150-DSC6011ML2B-048.0000TTR-ND | ¥120.28500 | Parametric Equivalent |
| DSC6111ML2B-048.0000T | Microchip Technology | 0 | 150-DSC6111ML2B-048.0000TTR-ND | ¥120.28500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥167.50000 | ¥1,675 |
| 50 | ¥164.82000 | ¥8,241 |
| 1,000 | ¥160.04500 | ¥160,045 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |


