
DSC6001CI1B-008.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6001CI1B-008.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001CI1B-008.0000 |
Description | MEMS OSC XO 8.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥167.20000 | ¥1,672 |
| 50 | ¥164.50000 | ¥8,225 |
| 1,000 | ¥159.74000 | ¥159,740 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

