


DSC1204CI1-161M1328 | |
|---|---|
DigiKey Part Number | 150-DSC1204CI1-161M1328-ND |
Manufacturer | |
Manufacturer Product Number | DSC1204CI1-161M1328 |
Description | OSCILLATOR MEMS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥318.00000 | ¥318 |
| 10 | ¥310.50000 | ¥3,105 |
| 50 | ¥305.50000 | ¥15,275 |
| 1,000 | ¥296.46200 | ¥296,462 |
| Unit Price without JCT: | ¥318.00000 |
|---|---|
| Unit Price with JCT: | ¥349.80000 |

