DSC1102CI5-062.5000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥390.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥390.00000
62.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1102CI5-062.5000

DigiKey Part Number
150-DSC1102CI5-062.5000-ND
Manufacturer
Manufacturer Product Number
DSC1102CI5-062.5000
Description
MEMS OSC XO 62.5000MHZ LVPECL
Customer Reference
Detailed Description
62.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥390.00000¥390
10¥381.50000¥3,815
50¥375.36000¥18,768
1,000¥364.18400¥364,184
Manufacturers Standard Package
Unit Price without JCT:¥390.00000
Unit Price with JCT:¥429.00000