


DSC1001CI5-032.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1001CI5-032.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001CI5-032.0000T |
Description | MEMS OSC XO 32.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥250.40000 | ¥2,504 |
| 50 | ¥246.56000 | ¥12,328 |
| 1,000 | ¥239.30200 | ¥239,302 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

