Parametric Equivalent
Parametric Equivalent



DSC1522AI2A-12M80000T | |
|---|---|
DigiKey Part Number | 150-DSC1522AI2A-12M80000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1522AI2A-12M80000T |
Description | MEMS OSC, LOW JITTER, 12.8MHZ, 2 |
Customer Reference | |
Detailed Description | 12.8 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥217.00000 | ¥217 |
| 10 | ¥212.10000 | ¥2,121 |
| 50 | ¥208.82000 | ¥10,441 |
| 1,000 | ¥202.71500 | ¥202,715 |
| Unit Price without JCT: | ¥217.00000 |
|---|---|
| Unit Price with JCT: | ¥238.70000 |


