

DM330023 | |
|---|---|
DigiKey Part Number | DM330023-ND |
Manufacturer | |
Manufacturer Product Number | DM330023 |
Description | EVAL BOARD FOR DSPIC33F |
Customer Reference | |
Detailed Description | dsPIC33F dsPICDEM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, Other | |
Utilized IC / Part | dsPIC33F | |
Primary Attributes | Motors (ACIM, BLDC, PMSM) | |
Secondary Attributes | Power Factor Corrected (PFC) | |
Contents | Board(s) | |
Note | - |






