


DM300019 | |
|---|---|
DigiKey Part Number | DM300019-ND |
Manufacturer | |
Manufacturer Product Number | DM300019 |
Description | DSPICDEM 80PIN 30F/33F/24H/24FJ |
Customer Reference | |
Detailed Description | dsPIC30F, dsPIC33F, PIC24H, PIC24FJ dsPICDEM™ 80-pin dsPIC® MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | dsPIC30F, dsPIC33F, PIC24H, PIC24FJ | |
Mounting Type | Socket | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |




