


DM183034 | |
---|---|
DigiKey Part Number | DM183034-ND |
Manufacturer | |
Manufacturer Product Number | DM183034 |
Description | QWIK&LOW PIC18LF4321/PIC18LF6390 |
Customer Reference | |
Detailed Description | PIC18LF4321, PIC18LF6390 Qwik&Low PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18LF4321, PIC18LF6390 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |