Continuous Wave Transmitter PMIC 24-QFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01K6-G

DigiKey Part Number
CW01K6-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01K6-G
Description
IC TRANSMITTER 4CH 24QFN
Customer Reference
Detailed Description
Continuous Wave Transmitter PMIC 24-QFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
CW01K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Continuous Wave Transmitter
Current - Supply
23.5mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.