
CD751A | |
|---|---|
DigiKey Part Number | 150-CD751ATR-ND - Tape & Reel (TR) 150-CD751ACT-ND - Cut Tape (CT) 150-CD751ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD751A |
Description | DIODE ZENER 5.1V 500MW DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥267.00000 | ¥267 |
| 100 | ¥247.14000 | ¥24,714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | ¥247.14388 | ¥137,412 |
| Unit Price without JCT: | ¥267.00000 |
|---|---|
| Unit Price with JCT: | ¥293.70000 |

