
CD4577 | |
|---|---|
DigiKey Part Number | 150-CD4577-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4577 |
Description | DIODE ZENER 6.4V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V ±5% Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | ¥1,321.97087 | ¥136,163 |
| Unit Price without JCT: | ¥1,321.97087 |
|---|---|
| Unit Price with JCT: | ¥1,454.16796 |

