
XT1220HGRGX32M00E | |
|---|---|
DigiKey Part Number | 541-XT1220HGRGX32M00ETR-ND - Tape & Reel (TR) 541-XT1220HGRGX32M00ECT-ND - Cut Tape (CT) 541-XT1220HGRGX32M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1220HGRGX32M00E |
Description | CRYSTAL, 2.0X1.6MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥53.66967 | ¥161,009 |
| 6,000 | ¥51.45083 | ¥308,705 |
| 9,000 | ¥50.19622 | ¥451,766 |
| 15,000 | ¥48.65987 | ¥729,898 |
| 21,000 | ¥47.67433 | ¥1,001,161 |
| 30,000 | ¥46.65167 | ¥1,399,550 |
| Unit Price without JCT: | ¥53.66967 |
|---|---|
| Unit Price with JCT: | ¥59.03664 |

