

ATXMEGA32E5-MUR | |
---|---|
DigiKey Part Number | ATXMEGA32E5-MURTR-ND - Tape & Reel (TR) ATXMEGA32E5-MURCT-ND - Cut Tape (CT) ATXMEGA32E5-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA32E5-MUR |
Description | IC MCU 8/16BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA32E5-MUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥568.00000 | ¥568 |
25 | ¥518.52000 | ¥12,963 |
100 | ¥469.21000 | ¥46,921 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥469.20940 | ¥2,346,047 |
Unit Price without JCT: | ¥568.00000 |
---|---|
Unit Price with JCT: | ¥624.80000 |