64-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-XFBGA, WLCSP

ATSAM4LC2BA-UUR

DigiKey Part Number
ATSAM4LC2BA-UURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM4LC2BA-UUR
Description
IC MCU 32BIT 128KB FLASH 64WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-WLCSP (4.31x4.43)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4LC2BA-UUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.68V ~ 3.6V
Data Converters
A/D 7x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-WLCSP (4.31x4.43)
Package / Case
64-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.