RF Amplifier IC ISM, 802.11b/g/WiFi, WLAN 5.1GHz ~ 5.9GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC ISM, 802.11b/g/WiFi, WLAN 5.1GHz ~ 5.9GHz 16-QFN (3x3)

ATR7040-PVPG

DigiKey Part Number
ATR7040-PVPG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR7040-PVPG
Description
IC AMP ISM 5.1GHZ-5.9GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC ISM, 802.11b/g/WiFi, WLAN 5.1GHz ~ 5.9GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATR7040-PVPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
5.1GHz ~ 5.9GHz
P1dB
25dBm
Gain
30dB
Noise Figure
-
RF Type
ISM, 802.11b/g/WiFi, WLAN
Voltage - Supply
2.7V ~ 3.8V
Current - Supply
250mA
Test Frequency
5.8GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types