


ATMEGA48-20MUR | |
|---|---|
DigiKey Part Number | ATMEGA48-20MURTR-ND - Tape & Reel (TR) ATMEGA48-20MURCT-ND - Cut Tape (CT) ATMEGA48-20MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA48-20MUR |
Description | IC MCU 8BIT 4KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA48-20MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥410.00000 | ¥410 |
| 25 | ¥378.20000 | ¥9,455 |
| 100 | ¥338.37000 | ¥33,837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥338.37367 | ¥2,030,242 |
| Unit Price without JCT: | ¥410.00000 |
|---|---|
| Unit Price with JCT: | ¥451.00000 |







