

ATAB663231A-V1.2 | |
---|---|
DigiKey Part Number | ATAB663231A-V1.2-ND |
Manufacturer | |
Manufacturer Product Number | ATAB663231A-V1.2 |
Description | EVAL BOARD FOR ATAB663231 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATAB663231 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | No | |
Utilized IC / Part | ATAB663231 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25,445.00000 | ¥25,445 |
Unit Price without JCT: | ¥25,445.00000 |
---|---|
Unit Price with JCT: | ¥27,989.50000 |