Bipolar Motor Driver NMOS, PMOS Serial 28-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS, PMOS Serial 28-QFN (7x7)

ATA6830-PKH

DigiKey Part Number
ATA6830-PKHTR-ND - Tape & Reel (TR)
ATA6830-PKHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA6830-PKH
Description
IC MTR DRVR BIPOLAR 7-20V 28QFN
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS, PMOS Serial 28-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATA6830-PKH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
NMOS, PMOS
Step Resolution
-
Applications
-
Current - Output
1.1A
Voltage - Supply
7V ~ 20V
Voltage - Load
7V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,837
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥896.00000¥896
10¥684.20000¥6,842
25¥631.36000¥15,784
100¥573.27000¥57,327
Unit Price without JCT:¥896.00000
Unit Price with JCT:¥985.60000