RF Transmitter ASK, FSK 433MHz 6dBm 20kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, FSK 433MHz 6dBm 20kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad

ATA6286C-PNPW

DigiKey Part Number
ATA6286C-PNPWTR-ND - Tape & Reel (TR)
ATA6286C-PNPWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA6286C-PNPW
Description
RF TX IC ASK/FSK 433MHZ 32VFQFN
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz 6dBm 20kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA6286C-PNPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
TPM (Tire Pressure Monitor)
Modulation or Protocol
ASK, FSK
Data Rate (Max)
20kbps
Power - Output
6dBm
Current - Transmitting
8.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
8kB Flash, 512B SRAM
Features
-
Voltage - Supply
1.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥1,105.00000¥1,105
10¥957.90000¥9,579
25¥906.52000¥22,663
100¥835.98000¥83,598
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥684.62867¥1,026,943
Manufacturers Standard Package
Unit Price without JCT:¥1,105.00000
Unit Price with JCT:¥1,215.50000