Similar


AT89LS51-16AI | |
|---|---|
DigiKey Part Number | AT89LS51-16AI-ND |
Manufacturer | |
Manufacturer Product Number | AT89LS51-16AI |
Description | IC MCU 8BIT 4KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | 8051 89LS Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LS51-16AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 4V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |


