80C51 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 100-CTBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 100-CTBGA (9x9)

AT89C51SND2C-7FTUL

DigiKey Part Number
AT89C51SND2C7FTUL-ND
Manufacturer
Manufacturer Product Number
AT89C51SND2C-7FTUL
Description
IC MCU 8BIT 64KB FLASH 100CTBGA
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 100-CTBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, IDE/ATAPI, Memory Card, SPI, UART/USART, USB
Peripherals
Audio, I2S, MP3, PCM, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.3V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-CTBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.