AT49BV160ST-70CU | |
|---|---|
DigiKey Part Number | AT49BV160ST-70CU-ND |
Manufacturer | |
Manufacturer Product Number | AT49BV160ST-70CU |
Description | IC FLASH 16MBIT PARALLEL 64CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 64-CBGA (9x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT49BV160ST-70CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-CBGA (9x10) | |
Base Product Number |

