FLASH Memory IC 4Mbit SPI 20 MHz 14-CBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041B-CC

DigiKey Part Number
AT45DB041B-CC-ND
Manufacturer
Manufacturer Product Number
AT45DB041B-CC
Description
IC FLASH 4MBIT SPI 20MHZ 14CBGA
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 20 MHz 14-CBGA (4.5x7)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041B-CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
14ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-CBGA (4.5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.