Similar

AT40K20-2EQI | |
|---|---|
DigiKey Part Number | AT40K20-2EQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20-2EQI |
Description | IC FPGA 193 I/O 240QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 193 8192 1024 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K20-2EQI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1024 | |
Total RAM Bits | 8192 | |
Number of I/O | 193 | |
Number of Gates | 30000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |


