EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-UDFN (2x3)

AT24C01D-MAHM-T

DigiKey Part Number
AT24C01D-MAHM-TTR-ND - Tape & Reel (TR)
AT24C01D-MAHM-TCT-ND - Cut Tape (CT)
AT24C01D-MAHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C01D-MAHM-T
Description
IC EEPROM 1KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C01D-MAHM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
4.5 µs
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,227
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥39.47680¥197,384
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000