EEPROM Memory IC 1Mbit Parallel 120 ns 32-FlatPack, Ceramic Bottom-Brazed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C010-12FM/883

DigiKey Part Number
AT28C010-12FM/883-ND
Manufacturer
Manufacturer Product Number
AT28C010-12FM/883
Description
IC EEPROM 1MBIT PAR 32FLATPACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit Parallel 120 ns 32-FlatPack, Ceramic Bottom-Brazed
Datasheet
 Datasheet
EDA/CAD Models
AT28C010-12FM/883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-FlatPack, Ceramic Bottom-Brazed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥78,141.00000¥78,141
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥78,141.00000
Unit Price with JCT:¥85,955.10000