

AT27C2048-55JU | |
---|---|
DigiKey Part Number | AT27C2048-55JU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C2048-55JU |
Description | IC EPROM 2MBIT PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 55 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C2048-55JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥965.00000 | ¥965 |
25 | ¥932.04000 | ¥23,301 |
100 | ¥893.88000 | ¥89,388 |
Unit Price without JCT: | ¥965.00000 |
---|---|
Unit Price with JCT: | ¥1,061.50000 |